Technical documents
Specifications
Brand
WielandNumber Of Contacts
2
Pitch
5mm
Number Of Rows
1
Mounting Type
Cable Mount
Gender
Female
Termination Method
Screw
Type
Plug
Current Rating
15A
Body Orientation
Straight
Colour
Grey
Voltage Rating
300 V
Series
8142
Length
10mm
Width
13mm
Depth
11.5mm
Country of Origin
Germany
Product details
Plug-in Terminals (Wieland)
A range of Plug in Terminals, suitable for mating with PCB headers (stock no. 181-4204 or range), allowing simultaneous connection of multiple conductors to a PCB.
The conductors are connected by screw to the female contacts and are tightened using a conductor protective flat pin terminal. The conductors should have a nominal cross section 2.5 mm².
These Plug In Terminals are rated at 10 A / 250 V.
5.0mm Pitch - Wieland
P.O.A.
10
P.O.A.
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
10 - 140 | P.O.A. |
150 - 490 | P.O.A. |
500 - 990 | P.O.A. |
1000 - 1990 | P.O.A. |
2000+ | P.O.A. |
Technical documents
Specifications
Brand
WielandNumber Of Contacts
2
Pitch
5mm
Number Of Rows
1
Mounting Type
Cable Mount
Gender
Female
Termination Method
Screw
Type
Plug
Current Rating
15A
Body Orientation
Straight
Colour
Grey
Voltage Rating
300 V
Series
8142
Length
10mm
Width
13mm
Depth
11.5mm
Country of Origin
Germany
Product details
Plug-in Terminals (Wieland)
A range of Plug in Terminals, suitable for mating with PCB headers (stock no. 181-4204 or range), allowing simultaneous connection of multiple conductors to a PCB.
The conductors are connected by screw to the female contacts and are tightened using a conductor protective flat pin terminal. The conductors should have a nominal cross section 2.5 mm².
These Plug In Terminals are rated at 10 A / 250 V.