Wieland 57.504.9055.0 WK Series Green/Yellow, Single-Level, Screw Termination

RS Stock No.: 777-0260Brand: WielandManufacturers Part No.: 57.504.9055.0
brand-logo
View all in DIN Rail Terminal Blocks

Technical documents

Specifications

Brand

Wieland

Colour

Green/Yellow

Number of Levels

Single

American Wire Gauge

20 → 10 AWG, 22 → 10AWG

Series

WK

Termination Method

Screw

Voltage Rating

800 V

Pitch

6mm

Country of Origin

Germany

Product details

Ground Blocks with Screw Connection, Universal Mounting, Type WK

Enclosed design
Suitable for fine stranded and solid wire

Selos

Stock information temporarily unavailable.

P.O.A.

Wieland 57.504.9055.0 WK Series Green/Yellow, Single-Level, Screw Termination

P.O.A.

Wieland 57.504.9055.0 WK Series Green/Yellow, Single-Level, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Wieland

Colour

Green/Yellow

Number of Levels

Single

American Wire Gauge

20 → 10 AWG, 22 → 10AWG

Series

WK

Termination Method

Screw

Voltage Rating

800 V

Pitch

6mm

Country of Origin

Germany

Product details

Ground Blocks with Screw Connection, Universal Mounting, Type WK

Enclosed design
Suitable for fine stranded and solid wire

Selos