Technical documents
Specifications
Brand
WielandColour
Black
Number of Levels
Single
American Wire Gauge
26 → 10AWG
Series
WT 4
Termination Method
Screw
Current Rating
32A
Voltage Rating
1 kV
Pitch
6mm
Maximum Operating Temperature
+120°C
Hazardous Area Certification
ATEX
Standards Met
CSA, GL, VDE
Country of Origin
Germany
Product details
Feed-Through DIN Rail Terminal Blocks 4mm², Screw Connection, TS35 Mounting, Type WT 4
Feed-through block with screw connection for mounting on TS35 DIN Rail
Nominal cross-section 4mm²
Maximum electrical current 41A / 6mm²
Connection capacity: 2 wires, equal size, 0.14 - 2.5mm²
Selos
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
WielandColour
Black
Number of Levels
Single
American Wire Gauge
26 → 10AWG
Series
WT 4
Termination Method
Screw
Current Rating
32A
Voltage Rating
1 kV
Pitch
6mm
Maximum Operating Temperature
+120°C
Hazardous Area Certification
ATEX
Standards Met
CSA, GL, VDE
Country of Origin
Germany
Product details
Feed-Through DIN Rail Terminal Blocks 4mm², Screw Connection, TS35 Mounting, Type WT 4
Feed-through block with screw connection for mounting on TS35 DIN Rail
Nominal cross-section 4mm²
Maximum electrical current 41A / 6mm²
Connection capacity: 2 wires, equal size, 0.14 - 2.5mm²