Wieland GST18i Series T-Distributor, 3-Pole, 3-Way, 20A, IP20

RS Stock No.: 181-1054Brand: WielandManufacturers Part No.: 92.030.3053.0
brand-logo
View all in Lighting Connectors

Technical documents

Specifications

Brand

Wieland

Pole Format

3

Series

GST18i

Number Of Ways

3

Colour

White

Type

T-Distributor

Current Rating

20A

Voltage Rating

250 V

IP Rating

IP20

Contact Plating

Silver

Contact Material

CuZn

Country of Origin

Serbia

Stock information temporarily unavailable.

P.O.A.

Wieland GST18i Series T-Distributor, 3-Pole, 3-Way, 20A, IP20

P.O.A.

Wieland GST18i Series T-Distributor, 3-Pole, 3-Way, 20A, IP20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Wieland

Pole Format

3

Series

GST18i

Number Of Ways

3

Colour

White

Type

T-Distributor

Current Rating

20A

Voltage Rating

250 V

IP Rating

IP20

Contact Plating

Silver

Contact Material

CuZn

Country of Origin

Serbia