Technical documents
Specifications
Brand
WielandNumber Of Contacts
3
Current Rating
20A
Gender
Female
Series
GST18i3
Type
H-distributor
Mounting Type
Surface Mount
Voltage Rating
250 V ac
Manufacturer Size Code
GST18i3
Body Orientation
Straight
Series Number
GST18I3V 3P1 B V
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Wieland H-distributor, 3 Way, 20A, Female, GST18i3, Surface Mount, 250 V ac
1
P.O.A.
Wieland H-distributor, 3 Way, 20A, Female, GST18i3, Surface Mount, 250 V ac
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
WielandNumber Of Contacts
3
Current Rating
20A
Gender
Female
Series
GST18i3
Type
H-distributor
Mounting Type
Surface Mount
Voltage Rating
250 V ac
Manufacturer Size Code
GST18i3
Body Orientation
Straight
Series Number
GST18I3V 3P1 B V
Country of Origin
China