Wieland BST14i Series Connector, 2-Pole, Female, Cable Mount, 3A, IP20

RS Stock No.: 170-7898Brand: WielandManufacturers Part No.: 93.421.0553.1
brand-logo
View all in Lighting Connectors

Technical documents

Specifications

Brand

Wieland

Pole Format

2

Series

BST14i

Gender

Female

Plug/Socket

Socket

Colour

Green

Type

Connector

Mounting Type

Cable Mount

Current Rating

3A

Voltage Rating

50 V

IP Rating

IP20

Wire Size

0.25 → 0.75 mm²

Strain Relief

Yes

Termination Method

Clamp

Country of Origin

Germany

Product details

Wieland BST14i2 Plug and Socket Connectors KNX, Dimmable

Wieland BST14i dimmable plug and socket connectors are a versatile connector system ideal for the transfer of both anolog and digital dimming signal, mechanically and colour coded for ease of assembly and to prevent misconnections. Connectors available with spring-clamp termination connection, which feature built in strain relief once assembled and snap in spring loaded panel mount connector versions. Green coded BST14i2-connectors are suitable for KNX installations, while blue coded BST14i2 connectors are suitable for dimming signals.

Rated at 50V, 3A

GST14i Compact Connectors

Stock information temporarily unavailable.

P.O.A.

Wieland BST14i Series Connector, 2-Pole, Female, Cable Mount, 3A, IP20

P.O.A.

Wieland BST14i Series Connector, 2-Pole, Female, Cable Mount, 3A, IP20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Wieland

Pole Format

2

Series

BST14i

Gender

Female

Plug/Socket

Socket

Colour

Green

Type

Connector

Mounting Type

Cable Mount

Current Rating

3A

Voltage Rating

50 V

IP Rating

IP20

Wire Size

0.25 → 0.75 mm²

Strain Relief

Yes

Termination Method

Clamp

Country of Origin

Germany

Product details

Wieland BST14i2 Plug and Socket Connectors KNX, Dimmable

Wieland BST14i dimmable plug and socket connectors are a versatile connector system ideal for the transfer of both anolog and digital dimming signal, mechanically and colour coded for ease of assembly and to prevent misconnections. Connectors available with spring-clamp termination connection, which feature built in strain relief once assembled and snap in spring loaded panel mount connector versions. Green coded BST14i2-connectors are suitable for KNX installations, while blue coded BST14i2 connectors are suitable for dimming signals.

Rated at 50V, 3A

GST14i Compact Connectors