Wieland RST20i3 Series Circular Connector, 3-Pole, Female, Cable Mount, 20A, IP68

RS Stock No.: 513-1884Brand: WielandManufacturers Part No.: 96.031.4053.1Distrelec Article No.: 14475030
brand-logo
View all in Lighting Connectors

Technical documents

Specifications

Brand

Wieland

Pole Format

3

Series

RST20i3

Gender

Female

Plug/Socket

Socket

Colour

Black

Type

Circular Connector

Mounting Type

Cable Mount

Current Rating

20A

Voltage Rating

250 V

IP Rating

IP68

Wire Size

0.75 → 6 mm²

Strain Relief

Yes

Termination Method

Screw

Diameter

34.7mm

Contact Plating

Silver

Contact Material

CuZn

Country of Origin

Germany

Product details

Wieland RST Lighting Connector

The RST Series by Wieland has four series available, offering a complete electrical installation system to meet different requirements. All connectors are fitter-friendly and offer flexible and easy installation, to minimise incorrect connections. The RST classic series has a modular design for a range of standard applications.

Features and Benefits

• The RST Classic series offers four variants including three versions for standard voltage ratings of 250/400V and one version for extra low voltages of ∼50/120V
• Connectors are cable mount with 1 connection for each pole
• Connectors are mechanically coded meaning only associated male and female pairs will connect with the correct polarity
• Connectors lock together and are self-locking

Applications and Uses:

• Electrical installations
• General network applications
• Switching applications
• Multiphase systems

Standards

IP 66/IP 68

Gesis RST Connector Range

Stock information temporarily unavailable.

P.O.A.

Wieland RST20i3 Series Circular Connector, 3-Pole, Female, Cable Mount, 20A, IP68

P.O.A.

Wieland RST20i3 Series Circular Connector, 3-Pole, Female, Cable Mount, 20A, IP68
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

Wieland

Pole Format

3

Series

RST20i3

Gender

Female

Plug/Socket

Socket

Colour

Black

Type

Circular Connector

Mounting Type

Cable Mount

Current Rating

20A

Voltage Rating

250 V

IP Rating

IP68

Wire Size

0.75 → 6 mm²

Strain Relief

Yes

Termination Method

Screw

Diameter

34.7mm

Contact Plating

Silver

Contact Material

CuZn

Country of Origin

Germany

Product details

Wieland RST Lighting Connector

The RST Series by Wieland has four series available, offering a complete electrical installation system to meet different requirements. All connectors are fitter-friendly and offer flexible and easy installation, to minimise incorrect connections. The RST classic series has a modular design for a range of standard applications.

Features and Benefits

• The RST Classic series offers four variants including three versions for standard voltage ratings of 250/400V and one version for extra low voltages of ∼50/120V
• Connectors are cable mount with 1 connection for each pole
• Connectors are mechanically coded meaning only associated male and female pairs will connect with the correct polarity
• Connectors lock together and are self-locking

Applications and Uses:

• Electrical installations
• General network applications
• Switching applications
• Multiphase systems

Standards

IP 66/IP 68

Gesis RST Connector Range