Technical documents
Specifications
Brand
WielandPole Format
5
Series
RST20i5
Gender
Female
Plug/Socket
Plug
Colour
Black
Type
Circular Connector
Mounting Type
Cable Mount
Current Rating
20A
Voltage Rating
250 V
IP Rating
IP68
Wire Size
0.75 → 4 mm²
Strain Relief
Yes
Termination Method
Screw
Diameter
34.6mm
Contact Plating
Silver
Contact Material
CuZn
Country of Origin
Germany
Product details
Wieland Gesis® RST20i5 Cable Mount Circular Connectors
The RST Series by Wieland has four series available, offering a complete electrical installation system to meet different requirements. All connectors are fitter-friendly and offer flexible and easy installation, to minimise incorrect connections. The RST classic series has a modular design for a range of standard applications. Suitable for outdoor and harsh environments in industrial and plant, construction sites and solar power systems.
Features and Benefits
- The RST Classic series offers four variants including three versions for standard voltage ratings of 250/400V and one version for extra low voltages of 50/120V
- Connectors are cable mount with 1 connection for each pole
- Connectors are mechanically coded meaning only associated male and female pairs will connect with the correct polarity
- Connectors lock together and are self-locking
Applications and Uses
- Electrical installations
- General network applications
- Switching applications
- Multiphase systems
Approvals
CSA, DVE, UL
Gesis RST Connector Range
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
WielandPole Format
5
Series
RST20i5
Gender
Female
Plug/Socket
Plug
Colour
Black
Type
Circular Connector
Mounting Type
Cable Mount
Current Rating
20A
Voltage Rating
250 V
IP Rating
IP68
Wire Size
0.75 → 4 mm²
Strain Relief
Yes
Termination Method
Screw
Diameter
34.6mm
Contact Plating
Silver
Contact Material
CuZn
Country of Origin
Germany
Product details
Wieland Gesis® RST20i5 Cable Mount Circular Connectors
The RST Series by Wieland has four series available, offering a complete electrical installation system to meet different requirements. All connectors are fitter-friendly and offer flexible and easy installation, to minimise incorrect connections. The RST classic series has a modular design for a range of standard applications. Suitable for outdoor and harsh environments in industrial and plant, construction sites and solar power systems.
Features and Benefits
- The RST Classic series offers four variants including three versions for standard voltage ratings of 250/400V and one version for extra low voltages of 50/120V
- Connectors are cable mount with 1 connection for each pole
- Connectors are mechanically coded meaning only associated male and female pairs will connect with the correct polarity
- Connectors lock together and are self-locking
Applications and Uses
- Electrical installations
- General network applications
- Switching applications
- Multiphase systems
Approvals
CSA, DVE, UL