Wieland safeRELAY SNO 4062KM Safety Monitoring Safety Relay, 24V ac/dc, Dual-Channel, 2 Safety Contacts

RS Stock No.: 122-2500Brand: WielandManufacturers Part No.: R1.188.0720.2
brand-logo
View all in Safety Relays

Technical documents

Specifications

Brand

Wieland

Supply Voltage

24V ac/dc

Number of Channels

2

Safety Contacts

2

Function

Safety Monitoring

Auxiliary Contacts

1

Reset Method

Monitored

Range

safeRELAY

Safety Category ISO 13849-1

4

PL ISO 13849-1

e

Terminal Type

Screw

Width

114mm

Depth

96.5mm

Series

SNO 4062KM

Performance Level

e

Length

22.5mm

Country of Origin

Germany

Product details

SNO 4062K Safety Relay, Dual Channel

LED indication for supply voltage and safety circuits
Automatic restart function available
Contact current rating: 6A
Conform to BS EN 60204 Part 1 1993; EN 954-1; IEC 204-1; VDE 0113
Dimensions (mm): H 96.5, W 22.5, L 114

Stock information temporarily unavailable.

P.O.A.

Wieland safeRELAY SNO 4062KM Safety Monitoring Safety Relay, 24V ac/dc, Dual-Channel, 2 Safety Contacts

P.O.A.

Wieland safeRELAY SNO 4062KM Safety Monitoring Safety Relay, 24V ac/dc, Dual-Channel, 2 Safety Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Wieland

Supply Voltage

24V ac/dc

Number of Channels

2

Safety Contacts

2

Function

Safety Monitoring

Auxiliary Contacts

1

Reset Method

Monitored

Range

safeRELAY

Safety Category ISO 13849-1

4

PL ISO 13849-1

e

Terminal Type

Screw

Width

114mm

Depth

96.5mm

Series

SNO 4062KM

Performance Level

e

Length

22.5mm

Country of Origin

Germany

Product details

SNO 4062K Safety Relay, Dual Channel

LED indication for supply voltage and safety circuits
Automatic restart function available
Contact current rating: 6A
Conform to BS EN 60204 Part 1 1993; EN 954-1; IEC 204-1; VDE 0113
Dimensions (mm): H 96.5, W 22.5, L 114