Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Wieland safeRELAY SNO 4063 Safety Relay, 230V ac, Dual-Channel, 3 Safety Contacts

RS Stock No.: 512-7734Brand: WielandManufacturers Part No.: R1.188.0980.0
brand-logo
View all in Safety Relays

Technical documents

Specifications

Brand

Wieland

Supply Voltage

230V ac

Number of Channels

2

Safety Contacts

3

Function

Safety Switch/Interlock

Range

safeRELAY

Terminal Type

Screw

Series

SNO 4063

Width

22.5mm

Safety Category

4

Depth

114mm

Length

96.5mm

Performance Level

e

Country of Origin

Germany

Product details

SNO 4063K Safety Relay for Emergency Stop & Guard DoorApplications

Can be used for emergency stop or guard door applications
Basic unit in accordance with EN 60204-1 and EN 954-1 for one or two-channel emergency stop monitoring
Safety category 4 pursuant to EN 954-1
Stop category 0 pursuant to EN 60204-1
Manual or automatic start
With / without cross circuit detection
Control loop for monitoring external contactors
3 enabling paths, N/O force guided
For processing signals of a light grid (OSSD compatible) pursuant to DIN EN 61496-1
LED displays for operating voltage, channel 1 and channel 2
Enclosure width 22.5 mm

Approvals

CE, BG, GS, UL, CSA

Standards

  EN 954-1, EN 60204-1, EN 61496-1

Stock information temporarily unavailable.

P.O.A.

Wieland safeRELAY SNO 4063 Safety Relay, 230V ac, Dual-Channel, 3 Safety Contacts

P.O.A.

Wieland safeRELAY SNO 4063 Safety Relay, 230V ac, Dual-Channel, 3 Safety Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Wieland

Supply Voltage

230V ac

Number of Channels

2

Safety Contacts

3

Function

Safety Switch/Interlock

Range

safeRELAY

Terminal Type

Screw

Series

SNO 4063

Width

22.5mm

Safety Category

4

Depth

114mm

Length

96.5mm

Performance Level

e

Country of Origin

Germany

Product details

SNO 4063K Safety Relay for Emergency Stop & Guard DoorApplications

Can be used for emergency stop or guard door applications
Basic unit in accordance with EN 60204-1 and EN 954-1 for one or two-channel emergency stop monitoring
Safety category 4 pursuant to EN 954-1
Stop category 0 pursuant to EN 60204-1
Manual or automatic start
With / without cross circuit detection
Control loop for monitoring external contactors
3 enabling paths, N/O force guided
For processing signals of a light grid (OSSD compatible) pursuant to DIN EN 61496-1
LED displays for operating voltage, channel 1 and channel 2
Enclosure width 22.5 mm

Approvals

CE, BG, GS, UL, CSA

Standards

  EN 954-1, EN 60204-1, EN 61496-1