Wieland samos PRO SP-COP Series Safety Controller, 16 Safety Inputs, 4 Safety Outputs, 16.8 → 30 V dc

RS Stock No.: 871-4609Brand: WielandManufacturers Part No.: SP-COP2-ENI-A
brand-logo

Technical documents

Specifications

Brand

Wieland

Range

samos PRO

Series

SP-COP

Number of I/O

24

Number of Safety Inputs

16

Number of Safety Outputs

4

Safety Category

PLe/Cat.4 EN ISO 13849-1

SIL

SIL 3

Field Bus Communication Type

ETH, USB

Expansion Available

Yes

Supply Voltage

16.8 → 30 V dc

Contact Current Rating

4 A

Contact Voltage Rating

24 V dc

Terminal Type

Screw

IP Rating

IP20

Dimensions

45 x 96 x 115 mm

Depth

115mm

Length

45mm

Width

96mm

Product details

Wieland Samos PRO COMPACT Safety Control

The samosPRO Compact is suitable for monitoring non-contact safety sensors, emergency off buttons, protective door switches and door closures, two-hand controls as well as testable safety light barriers, light curtains and laser scanners. Not only is it suitable for use in machinery and plant engineering but also, for example, for safety-related control tasks in elevator installations, industrial combustion plants and process technology systems.

24 safe in- and outputs on 45 mm construction width for space and cost savings
USB and Ethernet interfaces for remote maintenance always on board
Industrial Ethernet protocols integrated
512 kb program memory offers space for each project
4 A switching power at each output
Ambient temperature -25 to +65 °C
Modular extendability to up to 172 secure in-/outputs
Optical display of all in- and outputs in system
Pluggable connection technology with either screw or push-in terminal blocks

SP-COP1 COMPACT Module

SILCL 3 (EN 62061-1)
PL e / Category 4 (EN ISO 13849-1)
20 safe inputs, 4 safe outputs
USB interface
SD slot for program memory (memory card ordered separately, stock no. 871-4615)

SP-COP2 COMPACT Module with Ethernet

SILCL 3 (EN 62061-1)
PL e / Category 4 (EN ISO 13849-1)
16 inputs, 4 outputs, 4 configurable I/O
USB interface
Ethernet interface
Industrial Ethernet protocol (stock no. 871-4609 only)
SD slot for program memory (memory card ordered separately, stock no. 871-4615

SP-PROFIBUS-DP Gateway

Fieldbus protocol PROFIBUS-DP
Bidirectional communication with PLC
Transfer rate 12 MBaud
Transfer of at least 50 bytes of data
Simple configuration with samos® plan

SP-CANopen Gateway

Fieldbus protocol CANopen
Bidirectional communication with PLC
Transfer rate up to 1 MBit/s
Transfer of at least 50 bytes of data
Simple configuration with samos® plan

SP-SDIO Input / Output Module

SILCL 3 (EN 62061-1)
PL e / Category 4 (EN ISO 13849-1)
8 safe inputs
4 safe outputs (with/without output test-pulses)
2 outputs (e.g. test signals)

Stock information temporarily unavailable.

P.O.A.

Wieland samos PRO SP-COP Series Safety Controller, 16 Safety Inputs, 4 Safety Outputs, 16.8 → 30 V dc

P.O.A.

Wieland samos PRO SP-COP Series Safety Controller, 16 Safety Inputs, 4 Safety Outputs, 16.8 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Wieland

Range

samos PRO

Series

SP-COP

Number of I/O

24

Number of Safety Inputs

16

Number of Safety Outputs

4

Safety Category

PLe/Cat.4 EN ISO 13849-1

SIL

SIL 3

Field Bus Communication Type

ETH, USB

Expansion Available

Yes

Supply Voltage

16.8 → 30 V dc

Contact Current Rating

4 A

Contact Voltage Rating

24 V dc

Terminal Type

Screw

IP Rating

IP20

Dimensions

45 x 96 x 115 mm

Depth

115mm

Length

45mm

Width

96mm

Product details

Wieland Samos PRO COMPACT Safety Control

The samosPRO Compact is suitable for monitoring non-contact safety sensors, emergency off buttons, protective door switches and door closures, two-hand controls as well as testable safety light barriers, light curtains and laser scanners. Not only is it suitable for use in machinery and plant engineering but also, for example, for safety-related control tasks in elevator installations, industrial combustion plants and process technology systems.

24 safe in- and outputs on 45 mm construction width for space and cost savings
USB and Ethernet interfaces for remote maintenance always on board
Industrial Ethernet protocols integrated
512 kb program memory offers space for each project
4 A switching power at each output
Ambient temperature -25 to +65 °C
Modular extendability to up to 172 secure in-/outputs
Optical display of all in- and outputs in system
Pluggable connection technology with either screw or push-in terminal blocks

SP-COP1 COMPACT Module

SILCL 3 (EN 62061-1)
PL e / Category 4 (EN ISO 13849-1)
20 safe inputs, 4 safe outputs
USB interface
SD slot for program memory (memory card ordered separately, stock no. 871-4615)

SP-COP2 COMPACT Module with Ethernet

SILCL 3 (EN 62061-1)
PL e / Category 4 (EN ISO 13849-1)
16 inputs, 4 outputs, 4 configurable I/O
USB interface
Ethernet interface
Industrial Ethernet protocol (stock no. 871-4609 only)
SD slot for program memory (memory card ordered separately, stock no. 871-4615

SP-PROFIBUS-DP Gateway

Fieldbus protocol PROFIBUS-DP
Bidirectional communication with PLC
Transfer rate 12 MBaud
Transfer of at least 50 bytes of data
Simple configuration with samos® plan

SP-CANopen Gateway

Fieldbus protocol CANopen
Bidirectional communication with PLC
Transfer rate up to 1 MBit/s
Transfer of at least 50 bytes of data
Simple configuration with samos® plan

SP-SDIO Input / Output Module

SILCL 3 (EN 62061-1)
PL e / Category 4 (EN ISO 13849-1)
8 safe inputs
4 safe outputs (with/without output test-pulses)
2 outputs (e.g. test signals)