Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Wieland Time Delay Relay, 24 → 240V ac/dc, <0.1 → 1000 s, 0.15 → 300 h, 0.5 → 100min,

RS Stock No.: 512-7655Brand: WielandManufacturers Part No.: R2.065.0050.0
brand-logo
View all in Timer Relays

Technical documents

Specifications

Brand

Wieland

Supply Voltage

24 → 240V ac/dc

Time Range

<0.1 → 1000 s, 0.15 → 300 h, 0.5 → 100min

Number of Timer Functions

Multi Function

Contact Configuration

SPDT

Time Increment

Hours, Minutes, Seconds

Maximum Voltage

240V ac/dc

Terminal Type

Screw

Minimum Voltage

24V ac/dc

Width

22.5mm

Power Supply

External

Maximum Operating Temperature

+60°C

Depth

123mm

Length

75.5mm

Contact Material

Silver Nickel

Minimum Operating Temperature

-25°C

Product details

Multi-functional multi-range timer relay NGMP 1001

Multi-voltage 24 V → 240 Vac / Vdc
Adjustment range 0.1 s → 300 h, subdivided into 16 switchable time periods
Remote potentiometer connection
Enclosure width 22.5 mm

Stock information temporarily unavailable.

P.O.A.

Wieland Time Delay Relay, 24 → 240V ac/dc, <0.1 → 1000 s, 0.15 → 300 h, 0.5 → 100min,

P.O.A.

Wieland Time Delay Relay, 24 → 240V ac/dc, <0.1 → 1000 s, 0.15 → 300 h, 0.5 → 100min,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Wieland

Supply Voltage

24 → 240V ac/dc

Time Range

<0.1 → 1000 s, 0.15 → 300 h, 0.5 → 100min

Number of Timer Functions

Multi Function

Contact Configuration

SPDT

Time Increment

Hours, Minutes, Seconds

Maximum Voltage

240V ac/dc

Terminal Type

Screw

Minimum Voltage

24V ac/dc

Width

22.5mm

Power Supply

External

Maximum Operating Temperature

+60°C

Depth

123mm

Length

75.5mm

Contact Material

Silver Nickel

Minimum Operating Temperature

-25°C

Product details

Multi-functional multi-range timer relay NGMP 1001

Multi-voltage 24 V → 240 Vac / Vdc
Adjustment range 0.1 s → 300 h, subdivided into 16 switchable time periods
Remote potentiometer connection
Enclosure width 22.5 mm