Wieland RST 08i2/3 Series Circular Connector, 2-Pole, Female, Panel Mount, 8A, IP66, IP68, IP69

RS Stock No.: 187-4948Brand: WielandManufacturers Part No.: 41.021.4043.1
brand-logo
View all in Lighting Connectors

Technical documents

Specifications

Brand

Wieland

Pole Format

2

Series

RST 08i2/3

Gender

Female

Plug/Socket

Socket

Colour

Black

Type

Circular Connector

Mounting Type

Panel Mount

Current Rating

8A

Voltage Rating

250 V, 400 V

IP Rating

IP66, IP68, IP69

Wire Size

0.2 → 1.0 mm²

Contact Plating

Silver

Contact Material

CuZn

Termination Method

Screw

Diameter

19.2mm

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Wieland RST 08i2/3 Series Circular Connector, 2-Pole, Female, Panel Mount, 8A, IP66, IP68, IP69

P.O.A.

Wieland RST 08i2/3 Series Circular Connector, 2-Pole, Female, Panel Mount, 8A, IP66, IP68, IP69
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Wieland

Pole Format

2

Series

RST 08i2/3

Gender

Female

Plug/Socket

Socket

Colour

Black

Type

Circular Connector

Mounting Type

Panel Mount

Current Rating

8A

Voltage Rating

250 V, 400 V

IP Rating

IP66, IP68, IP69

Wire Size

0.2 → 1.0 mm²

Contact Plating

Silver

Contact Material

CuZn

Termination Method

Screw

Diameter

19.2mm

Country of Origin

Germany