Wieland IP WIENET UMS 5-W, Unmanaged 5 Port Network Switch

RS Stock No.: 204-2345Brand: WielandManufacturers Part No.: WIENET UMS 5-W
brand-logo
View all in Network Switches

Technical documents

Specifications

Brand

Wieland

Number Of Ports

5

PoE - Power Over Ethernet

No

Switch Type

Unmanaged

SFP Ports

0

Model

IP WIENET UMS 5-W

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Wieland IP WIENET UMS 5-W, Unmanaged 5 Port Network Switch

P.O.A.

Wieland IP WIENET UMS 5-W, Unmanaged 5 Port Network Switch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Wieland

Number Of Ports

5

PoE - Power Over Ethernet

No

Switch Type

Unmanaged

SFP Ports

0

Model

IP WIENET UMS 5-W

Country of Origin

China