Technical documents
Specifications
Brand
WielandPluggable Terminal Block Type
Header
Number Of Contacts
3
Pitch
5.0mm
Series
Wiecon
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Through Hole
Termination Method
Solder
Current Rating
15.0A
Voltage Rating
300.0 V
Country of Origin
Germany
Product details
PCB Headers (Wieland)
A range of Male PCB Headers on a 5 mm pitch to allow pull-out terminal connections when used with Female cable mount Terminals stock no181-4254 or range with a nominal cable cross section of 2.5 mm².
These Male PCB Headers are rated at 10 A / 250 V.
Colour: grey
5.0mm Pitch - Wieland
P.O.A.
10
P.O.A.
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
10 - 140 | P.O.A. |
150 - 490 | P.O.A. |
500 - 990 | P.O.A. |
1000 - 1990 | P.O.A. |
2000+ | P.O.A. |
Technical documents
Specifications
Brand
WielandPluggable Terminal Block Type
Header
Number Of Contacts
3
Pitch
5.0mm
Series
Wiecon
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Through Hole
Termination Method
Solder
Current Rating
15.0A
Voltage Rating
300.0 V
Country of Origin
Germany
Product details
PCB Headers (Wieland)
A range of Male PCB Headers on a 5 mm pitch to allow pull-out terminal connections when used with Female cable mount Terminals stock no181-4254 or range with a nominal cable cross section of 2.5 mm².
These Male PCB Headers are rated at 10 A / 250 V.
Colour: grey