Technical documents
Specifications
Product details
Accessories
Accessories for the GST18 connector system
Includes 1 to 3 way and 1 to 5 way distribution blocks
Also available a 1 input to 2 output T connector block
An interlock when fitted holds coupled connectors together
Standards
DIN VDE 0628, EN/IEC 61535 (in draft).
GST18 Compact Connectors
The GST18 is a pluggable device connector for use in lighting and other factory-assembled equipment. Mechanical and color coding provides for a safe and easy separation of different applications, virtually eliminating mis-mating errors. An IP20 touch-safe design, a leading earth contact and an optional locking device all contribute to ensure the safest possible connections.
P.O.A.
5
P.O.A.
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
5 - 50 | P.O.A. |
55 - 95 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Product details
Accessories
Accessories for the GST18 connector system
Includes 1 to 3 way and 1 to 5 way distribution blocks
Also available a 1 input to 2 output T connector block
An interlock when fitted holds coupled connectors together
Standards
DIN VDE 0628, EN/IEC 61535 (in draft).
GST18 Compact Connectors
The GST18 is a pluggable device connector for use in lighting and other factory-assembled equipment. Mechanical and color coding provides for a safe and easy separation of different applications, virtually eliminating mis-mating errors. An IP20 touch-safe design, a leading earth contact and an optional locking device all contribute to ensure the safest possible connections.