Technical documents
Specifications
Brand
Wiha ToolsScrewdriver Type
Standard Screwdriver Set
Number of Pieces
6
Tip Type
Torx
Tip Size
Torx: T7; T8; T9; T10; T15; T20
Country of Origin
Germany
Product details
TORX® MagicSpring, 6-part
Series 267 screwdriver with MagicSpring retaining spring for secure screw mounting, available separately and as a set
Blades from chrome vanadium molybdenum steel, hardened throughout, matt chrome-plated
PicoFinish handle with pivoted cover and quick-release zone
Each set contains 1 x TORX® T6; T7; T8; T9; T10; T15 in plastic holder for hanging or standing
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Wiha ToolsScrewdriver Type
Standard Screwdriver Set
Number of Pieces
6
Tip Type
Torx
Tip Size
Torx: T7; T8; T9; T10; T15; T20
Country of Origin
Germany
Product details
TORX® MagicSpring, 6-part
Series 267 screwdriver with MagicSpring retaining spring for secure screw mounting, available separately and as a set
Blades from chrome vanadium molybdenum steel, hardened throughout, matt chrome-plated
PicoFinish handle with pivoted cover and quick-release zone
Each set contains 1 x TORX® T6; T7; T8; T9; T10; T15 in plastic holder for hanging or standing