Wiha Tools Flat, 4 mm Tip, 100 mm Blade, VDE/1000V, 211 mm Overall

RS Stock No.: 158-5855Brand: WihaManufacturers Part No.: 00823
brand-logo
View all in Screwdrivers

Technical documents

Specifications

Tip Type

Flat

Tip Size

4 mm

VDE/1000V Approved

Yes

Blade Length

100 mm

Overall Length

211 mm

Handle Material

Bi-material

Blade Material

Chrome Vanadium Molybdenum Steel

Blade Finish

Black Tip

Country of Origin

Germany

Product details

SoftFinish electric, handle

VDE tools with SoftFinish electric handle, excellent force transmission
Blade made from chrome vanadium molybdenum steel, hardened throughout and bronzed
For use under voltages of up to 1000 Vac, 1500 Vdc

Stock information temporarily unavailable.

P.O.A.

Wiha Tools Flat, 4 mm Tip, 100 mm Blade, VDE/1000V, 211 mm Overall

P.O.A.

Wiha Tools Flat, 4 mm Tip, 100 mm Blade, VDE/1000V, 211 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Tip Type

Flat

Tip Size

4 mm

VDE/1000V Approved

Yes

Blade Length

100 mm

Overall Length

211 mm

Handle Material

Bi-material

Blade Material

Chrome Vanadium Molybdenum Steel

Blade Finish

Black Tip

Country of Origin

Germany

Product details

SoftFinish electric, handle

VDE tools with SoftFinish electric handle, excellent force transmission
Blade made from chrome vanadium molybdenum steel, hardened throughout and bronzed
For use under voltages of up to 1000 Vac, 1500 Vdc