Wiha Phillips Insulated Screwdriver, PH1 Tip, 80 mm Blade, VDE/1000V, 191 mm Overall

RS Stock No.: 158-5912Brand: WihaManufacturers Part No.: 00847Distrelec Article No.: 18036816
brand-logo
View all in Screwdrivers

Technical documents

Specifications

Brand

Wiha

Screwdriver Type

Insulated Screwdriver

Tip Type

Phillips

Tip Size

PH1

VDE/1000V Approved

Yes

Blade Length

80 mm

Overall Length

191 mm

Handle Material

Bi-material

Blade Material

Chrome Vanadium Molybdenum Steel

Blade Finish

Black Tip

Country of Origin

Germany

Product details

SoftFinish electric, handle

VDE tools with SoftFinish electric handle, excellent force transmission
Blade made from chrome vanadium molybdenum steel, hardened throughout and bronzed
For use under voltages of up to 1000 Vac, 1500 Vdc

Stock information temporarily unavailable.

P.O.A.

Wiha Phillips Insulated Screwdriver, PH1 Tip, 80 mm Blade, VDE/1000V, 191 mm Overall

P.O.A.

Wiha Phillips Insulated Screwdriver, PH1 Tip, 80 mm Blade, VDE/1000V, 191 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Wiha

Screwdriver Type

Insulated Screwdriver

Tip Type

Phillips

Tip Size

PH1

VDE/1000V Approved

Yes

Blade Length

80 mm

Overall Length

191 mm

Handle Material

Bi-material

Blade Material

Chrome Vanadium Molybdenum Steel

Blade Finish

Black Tip

Country of Origin

Germany

Product details

SoftFinish electric, handle

VDE tools with SoftFinish electric handle, excellent force transmission
Blade made from chrome vanadium molybdenum steel, hardened throughout and bronzed
For use under voltages of up to 1000 Vac, 1500 Vdc