Technical documents
Specifications
Brand
WihaProduct Type
Hex Key
Imperial or Metric
Metric
Number of Pieces
1
Hex Key Size
5mm
Shape
T
Tip Type
Hexagon
Short or Long Arm
Long
Material
Chrome Vanadium Steel
Country of Origin
Poland
Product details
Wiha Hex Key
Wiha hex and torx, T handle tool is designed for very high torque speeds and offers an easy, fantastic solution for loosening and tightening screws.
Features and Benefits
Comprised of chrome vanadium steel, a hard waring material that ensures optimal strength and a long tool shelf life
Through hardened and nickel plated
High quality, Wiha classic T shaped hex driver
Did you know?
A Hex Key is commonly referred to as an Allen Key, this is because Allen was the original manufacturer of the Hex key.
Also, a hex key can be reconditioned using an electrical grinder, or similar type of equipment. Through removing the worn out part, the hex key has the capability of functioning like its brand new again – Although this type of maintenance should be minimal if the hex key is cared for and kept in a good condition.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
WihaProduct Type
Hex Key
Imperial or Metric
Metric
Number of Pieces
1
Hex Key Size
5mm
Shape
T
Tip Type
Hexagon
Short or Long Arm
Long
Material
Chrome Vanadium Steel
Country of Origin
Poland
Product details
Wiha Hex Key
Wiha hex and torx, T handle tool is designed for very high torque speeds and offers an easy, fantastic solution for loosening and tightening screws.
Features and Benefits
Comprised of chrome vanadium steel, a hard waring material that ensures optimal strength and a long tool shelf life
Through hardened and nickel plated
High quality, Wiha classic T shaped hex driver
Did you know?
A Hex Key is commonly referred to as an Allen Key, this is because Allen was the original manufacturer of the Hex key.
Also, a hex key can be reconditioned using an electrical grinder, or similar type of equipment. Through removing the worn out part, the hex key has the capability of functioning like its brand new again – Although this type of maintenance should be minimal if the hex key is cared for and kept in a good condition.