Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Wiha T Shape Metric Hex Key, 6mm

RS Stock No.: 707-3301Brand: WihaManufacturers Part No.: 00921
brand-logo
View all in Hex Keys

Technical documents

Specifications

Brand

Wiha

Product Type

Hex Key

Imperial or Metric

Metric

Number of Pieces

1

Hex Key Size

6mm

Shape

T

Tip Type

Hexagon

Short or Long Arm

Long

Material

Chrome Vanadium Steel

Country of Origin

Poland

Product details

Wiha Hex Key

Wiha hex and torx, T handle tool is designed for very high torque speeds and offers an easy, fantastic solution for loosening and tightening screws.

Features and Benefits
• Comprised of chrome vanadium steel, a hard waring material that ensures optimal strength and a long tool shelf life
• Through hardened and nickel plated
• High quality, Wiha classic T shaped hex driver

Did you know?
A Hex Key is commonly referred to as an Allen Key, this is because Allen was the original manufacturer of the Hex key.

Also, a hex key can be reconditioned using an electrical grinder, or similar type of equipment. Through removing the worn out part, the hex key has the capability of functioning like its brand new again – Although this type of maintenance should be minimal if the hex key is cared for and kept in a good condition.

You may be interested in
Allen T Shape
P.O.A.Each (ex VAT)
Wiha T Shape Metric Hex Key, 6mm
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Wiha T Shape Metric Hex Key, 6mm

P.O.A.

Wiha T Shape Metric Hex Key, 6mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Allen T Shape
P.O.A.Each (ex VAT)
Wiha T Shape Metric Hex Key, 6mm
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

Wiha

Product Type

Hex Key

Imperial or Metric

Metric

Number of Pieces

1

Hex Key Size

6mm

Shape

T

Tip Type

Hexagon

Short or Long Arm

Long

Material

Chrome Vanadium Steel

Country of Origin

Poland

Product details

Wiha Hex Key

Wiha hex and torx, T handle tool is designed for very high torque speeds and offers an easy, fantastic solution for loosening and tightening screws.

Features and Benefits
• Comprised of chrome vanadium steel, a hard waring material that ensures optimal strength and a long tool shelf life
• Through hardened and nickel plated
• High quality, Wiha classic T shaped hex driver

Did you know?
A Hex Key is commonly referred to as an Allen Key, this is because Allen was the original manufacturer of the Hex key.

Also, a hex key can be reconditioned using an electrical grinder, or similar type of equipment. Through removing the worn out part, the hex key has the capability of functioning like its brand new again – Although this type of maintenance should be minimal if the hex key is cared for and kept in a good condition.

You may be interested in
Allen T Shape
P.O.A.Each (ex VAT)
Wiha T Shape Metric Hex Key, 6mm
P.O.A.Each (ex VAT)