Wiha Phillips Screwdriver, PH0 Tip, 60 mm Blade, 164 mm Overall

RS Stock No.: 705-6069Brand: WihaManufacturers Part No.: 08184
brand-logo
View all in Screwdrivers

Technical documents

Specifications

Brand

Wiha

Screwdriver Type

Standard Screwdriver

Tip Type

Phillips

Tip Size

PH0

Blade Length

60 mm

Overall Length

164 mm

Handle Material

Bi-material

ESD Safe

Yes

Blade Material

Chrome Vanadium Molybdenum Steel

Blade Finish

Chrome

Country of Origin

Germany

Product details

ESD SoftFinish, single

ESD screwdriver with matt chrome-plated blades, hardened throughout
Wiha Chromtop tip, protects from corrosion
High caqpacity handle made from impact-proof, electrostatic dissipative plastic
Comfortable to hold, lets you work efficiently

Standards

DIN EN 100 015

Stock information temporarily unavailable.

P.O.A.

Wiha Phillips Screwdriver, PH0 Tip, 60 mm Blade, 164 mm Overall

P.O.A.

Wiha Phillips Screwdriver, PH0 Tip, 60 mm Blade, 164 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Wiha

Screwdriver Type

Standard Screwdriver

Tip Type

Phillips

Tip Size

PH0

Blade Length

60 mm

Overall Length

164 mm

Handle Material

Bi-material

ESD Safe

Yes

Blade Material

Chrome Vanadium Molybdenum Steel

Blade Finish

Chrome

Country of Origin

Germany

Product details

ESD SoftFinish, single

ESD screwdriver with matt chrome-plated blades, hardened throughout
Wiha Chromtop tip, protects from corrosion
High caqpacity handle made from impact-proof, electrostatic dissipative plastic
Comfortable to hold, lets you work efficiently

Standards

DIN EN 100 015