Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Wiha 1-Piece Torx Key, T6 Size, L Shape, Long Arm

RS Stock No.: 668-3989Brand: WihaManufacturers Part No.: 31233
brand-logo
View all in Torx Keys

Technical documents

Specifications

Brand

Wiha

Number of Pieces

1

Size

T6

Shape

L

Short or Long Arm

Long

Material

Chrome Vanadium Steel

Finish

Phosphate

Country of Origin

Germany

Product details

TORX® MagicSpring®, 366R

Offset screwdrivers made from chrome vanadium steel, hardened throughout, manganese phosphate coated
Stainless steel MagicSpring®
Available as single units or in a set

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Wiha 1-Piece Torx Key, T6 Size, L Shape, Long Arm

P.O.A.

Wiha 1-Piece Torx Key, T6 Size, L Shape, Long Arm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Wiha

Number of Pieces

1

Size

T6

Shape

L

Short or Long Arm

Long

Material

Chrome Vanadium Steel

Finish

Phosphate

Country of Origin

Germany

Product details

TORX® MagicSpring®, 366R

Offset screwdrivers made from chrome vanadium steel, hardened throughout, manganese phosphate coated
Stainless steel MagicSpring®
Available as single units or in a set

You may be interested in