Wiha Torx Driver Bit, T10 Tip, Hex Drive, 70 mm Overall

RS Stock No.: 287-6618Brand: WihaManufacturers Part No.: 33713Distrelec Article No.: 18054100
View all in Screwdriver Bits

Technical documents

Specifications

Brand

Wiha

Head Type

Torx

Type

Driver Bit

Size

T10

Material

Steel

Overall Length

70 mm

Drive Type

Hex

Distrelec Product Id

18054100

Country of Origin

Germany

You may be interested in
RS PRO Torx Bit Set, T10 Tip, 1/4 in Drive, 70mm Overall
P.O.A.Each (In a Pack of 50) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Wiha Torx Driver Bit, T10 Tip, Hex Drive, 70 mm Overall

P.O.A.

Wiha Torx Driver Bit, T10 Tip, Hex Drive, 70 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Torx Bit Set, T10 Tip, 1/4 in Drive, 70mm Overall
P.O.A.Each (In a Pack of 50) (ex VAT)

Technical documents

Specifications

Brand

Wiha

Head Type

Torx

Type

Driver Bit

Size

T10

Material

Steel

Overall Length

70 mm

Drive Type

Hex

Distrelec Product Id

18054100

Country of Origin

Germany

You may be interested in
RS PRO Torx Bit Set, T10 Tip, 1/4 in Drive, 70mm Overall
P.O.A.Each (In a Pack of 50) (ex VAT)