Wiha Tools 6-Piece Torx Key Set, T Shape

RS Stock No.: 187-8450Brand: WihaManufacturers Part No.: 364S6
brand-logo
View all in Torx Keys

Technical documents

Specifications

Brand

Wiha

Number of Pieces

6

Set Contents

T10; T15; T20; T25; T30; T40

Shape

T

Material

Chrome Vanadium Steel

Finish

Chrome

Country of Origin

Germany

Product details

Wiha T-Handle Torx Key Set – 6 Piece

Introducing a 6-piece Torx key set from Wiha. These high-quality Torx keys have been designed with the best quality in mind and made from chrome-vanadium-molybdenum steel. Upon inspection, these Torx keys offer an ergonomic design T- handles that ensure a comfortable feel in the hand and allows excellent torque transfer.

Why would you buy these keys?

These Torx keys are perfect for use on fasteners like bolts and screws with a star head. They are excellent for use in tight access areas and low torque applications. This set offers 6 of the most popular sizes and is the ideal accessory to go alongside screwdrivers, hex keys and bit sets.

Features and Benefits

• 6 Piece
• Tip type: Torx
• Ergonomic design T handle
• Excellent torque transfer
• High-quality materials
• Chrome-vanadium-molybdenum steel
• Measurements printed on the handle
• A practical hole for hanging

Dimensions

• Blade Length: 100 mm
• Sizes: T10, T15, T20, T25, T30, and T40

Typical Application

Torx keys sets are a useful addition to any engineer’s toolbox in automotive mechanics, plumbing, bicycle maintenance, and household DIY.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Wiha Tools 6-Piece Torx Key Set, T Shape

P.O.A.

Wiha Tools 6-Piece Torx Key Set, T Shape
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Wiha

Number of Pieces

6

Set Contents

T10; T15; T20; T25; T30; T40

Shape

T

Material

Chrome Vanadium Steel

Finish

Chrome

Country of Origin

Germany

Product details

Wiha T-Handle Torx Key Set – 6 Piece

Introducing a 6-piece Torx key set from Wiha. These high-quality Torx keys have been designed with the best quality in mind and made from chrome-vanadium-molybdenum steel. Upon inspection, these Torx keys offer an ergonomic design T- handles that ensure a comfortable feel in the hand and allows excellent torque transfer.

Why would you buy these keys?

These Torx keys are perfect for use on fasteners like bolts and screws with a star head. They are excellent for use in tight access areas and low torque applications. This set offers 6 of the most popular sizes and is the ideal accessory to go alongside screwdrivers, hex keys and bit sets.

Features and Benefits

• 6 Piece
• Tip type: Torx
• Ergonomic design T handle
• Excellent torque transfer
• High-quality materials
• Chrome-vanadium-molybdenum steel
• Measurements printed on the handle
• A practical hole for hanging

Dimensions

• Blade Length: 100 mm
• Sizes: T10, T15, T20, T25, T30, and T40

Typical Application

Torx keys sets are a useful addition to any engineer’s toolbox in automotive mechanics, plumbing, bicycle maintenance, and household DIY.

You may be interested in