Technical documents
Specifications
Brand
WihaCable Type
Coaxial
Stripping Range
4 → 28mm
Minimum Size
4mm
Maximum Size
28mm
Overall Length
165
Series
Z 72 0 06
Type
Stripping Tool
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Wiha Z 72 0 06 Series Stripping Tool Wire Stripper, 4mm Min, 28mm Max, 165 Overall
1
P.O.A.
Wiha Z 72 0 06 Series Stripping Tool Wire Stripper, 4mm Min, 28mm Max, 165 Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
WihaCable Type
Coaxial
Stripping Range
4 → 28mm
Minimum Size
4mm
Maximum Size
28mm
Overall Length
165
Series
Z 72 0 06
Type
Stripping Tool
Country of Origin
Germany