WIKA Dial Thermometer 0 → 120 °C, 12084441

RS Stock No.: 268-9190Brand: WIKAManufacturers Part No.: 12084441
brand-logo
View all in Dial Thermometers

Technical documents

Specifications

Brand

WIKA

Maximum Temperature Measurement

120 °C

Dial Diameter

60mm

Temperature Scale

Centigrade

Thermometer Type

Dial

Series

IFC

Country of Origin

Germany

P.O.A.

WIKA Dial Thermometer 0 → 120 °C, 12084441

P.O.A.

WIKA Dial Thermometer 0 → 120 °C, 12084441

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

WIKA

Maximum Temperature Measurement

120 °C

Dial Diameter

60mm

Temperature Scale

Centigrade

Thermometer Type

Dial

Series

IFC

Country of Origin

Germany