Technical documents
Specifications
Temperature Scale
Centigrade
Thermometer Type
Dial
Dial Diameter
100mm
Maximum Temperature Measurement
60 °C
Series
1483350
Brand
WIKACountry of Origin
Germany
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
WIKA Dial Thermometer 0 → +60 °C, 12282830
1
P.O.A.
WIKA Dial Thermometer 0 → +60 °C, 12282830
Stock information temporarily unavailable.
1
Technical documents
Specifications
Temperature Scale
Centigrade
Thermometer Type
Dial
Dial Diameter
100mm
Maximum Temperature Measurement
60 °C
Series
1483350
Brand
WIKACountry of Origin
Germany