WIKA Dial Thermometer 0 → +120 °C, 14662792

RS Stock No.: 268-9202Brand: WIKAManufacturers Part No.: 12379736
brand-logo
View all in Dial Thermometers

Technical documents

Specifications

Brand

WIKA

Maximum Temperature Measurement

120 °C

Dial Diameter

80mm

Temperature Scale

Centigrade

Thermometer Type

Dial

Series

A46

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

WIKA Dial Thermometer 0 → +120 °C, 14662792

P.O.A.

WIKA Dial Thermometer 0 → +120 °C, 14662792
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

WIKA

Maximum Temperature Measurement

120 °C

Dial Diameter

80mm

Temperature Scale

Centigrade

Thermometer Type

Dial

Series

A46

Country of Origin

Germany