Technical documents
Specifications
Brand
WIKAMinimum Pressure Reading
0bar
Maximum Pressure Reading
10bar
Analogue Output
4 → 20 mA
Electrical Connection
4-Pin L-Plug
Series
A-10
Input Connection Thread Size
1/4in
Supply Voltage
8 → 30 V dc
Minimum Operating Temperature
0°C
Maximum Operating Temperature
80°C
Country of Origin
Germany
Product details
Pressure Transmitters
Compact pressure transmitters ideally suited to hydraulic applications requiring intergrated pressure measurement
Ranges up to 10bar use proven piezo resistive sensor elements
Thin film strain gauge sensors used for ranges 0bar up to 600bar
Electrical Output: 4 to 20mA 2 wire
Accuracy: <0.25% Limit Point Calibration ≤0.5% (BFSL)
Construction 1.4571 stainless steel (wetted parts), 1.4301 stainless steel (housing)
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
WIKAMinimum Pressure Reading
0bar
Maximum Pressure Reading
10bar
Analogue Output
4 → 20 mA
Electrical Connection
4-Pin L-Plug
Series
A-10
Input Connection Thread Size
1/4in
Supply Voltage
8 → 30 V dc
Minimum Operating Temperature
0°C
Maximum Operating Temperature
80°C
Country of Origin
Germany
Product details
Pressure Transmitters
Compact pressure transmitters ideally suited to hydraulic applications requiring intergrated pressure measurement
Ranges up to 10bar use proven piezo resistive sensor elements
Thin film strain gauge sensors used for ranges 0bar up to 600bar
Electrical Output: 4 to 20mA 2 wire
Accuracy: <0.25% Limit Point Calibration ≤0.5% (BFSL)
Construction 1.4571 stainless steel (wetted parts), 1.4301 stainless steel (housing)