Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

WIKA A-10 Series Pressure Sensor, 0bar Min, 40bar Max, Current Output, Relative Reading

RS Stock No.: 725-5945Brand: WIKAManufacturers Part No.: 12719316
brand-logo
View all in Pressure Sensors

Technical documents

Specifications

Brand

WIKA

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

40bar

Accuracy

0.5 %

Output Type

Current

Media Measured

Hydraulic Fluid

Process Connection

G1/4

Analogue Output

4 → 20 mA

Series

A-10

Supply Voltage

8 → 30 V dc

Housing Material

Stainless Steel

Maximum Operating Temperature

+80°C

IP Rating

IP65

Minimum Operating Temperature

0°C

Country of Origin

Germany

Product details

Pressure Transmitters

Compact pressure transmitters ideally suited to hydraulic applications requiring intergrated pressure measurement
Ranges up to 10bar use proven piezo resistive sensor elements
Thin film strain gauge sensors used for ranges 0bar up to 600bar
Electrical Output: 4 to 20mA 2 wire
Accuracy: <0.25% Limit Point Calibration ≤0.5% (BFSL)
Construction 1.4571 stainless steel (wetted parts), 1.4301 stainless steel (housing)

You may be interested in
Stock information temporarily unavailable.

P.O.A.

WIKA A-10 Series Pressure Sensor, 0bar Min, 40bar Max, Current Output, Relative Reading

P.O.A.

WIKA A-10 Series Pressure Sensor, 0bar Min, 40bar Max, Current Output, Relative Reading
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

WIKA

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

40bar

Accuracy

0.5 %

Output Type

Current

Media Measured

Hydraulic Fluid

Process Connection

G1/4

Analogue Output

4 → 20 mA

Series

A-10

Supply Voltage

8 → 30 V dc

Housing Material

Stainless Steel

Maximum Operating Temperature

+80°C

IP Rating

IP65

Minimum Operating Temperature

0°C

Country of Origin

Germany

Product details

Pressure Transmitters

Compact pressure transmitters ideally suited to hydraulic applications requiring intergrated pressure measurement
Ranges up to 10bar use proven piezo resistive sensor elements
Thin film strain gauge sensors used for ranges 0bar up to 600bar
Electrical Output: 4 to 20mA 2 wire
Accuracy: <0.25% Limit Point Calibration ≤0.5% (BFSL)
Construction 1.4571 stainless steel (wetted parts), 1.4301 stainless steel (housing)

You may be interested in