WIKA DI32-1 LED Digital Panel Multi-Function Meter, 22.2mm x 45mm

RS Stock No.: 124-4456Brand: WIKAManufacturers Part No.: 14110042
brand-logo
View all in Multi Function Panel Meters

Technical documents

Specifications

Brand

WIKA

Properties Measured

Counter, Current, Frequency, Humidity, Speed, Temperature, Thermocouples, Voltage

Display Type

LED

Cutout Height

22.2mm

Cutout Width

45mm

Number Of Digits

4

Depth

3mm

Digit Height

10 mm

Minimum Temperature

-20°C

Maximum Temperature

+50°C

Measurement Range

0 → 1 (Voltage V @ >10 kΩ), 0 → 10 (Voltage V @ >100 kΩ), 0 → 2 (Voltage V @ >10 kΩ), 0 → 50 (Voltage mV @ >10 kΩ)

Series

DI32-1

Meter Type

Electrical

Minimum Measurement

+80 (Thermocouple (Type B)) °C, 0 (Counter), 0 (Current mA @ 125 Ω), 0 (Frequency NPN) kHz, 0 (Frequency PNP) kHz, 0 (Frequency) kHz, 0 (Humidity) %RH, 0 (Speed) rpm, 0 (Voltage) V, -170 (Thermocouple (Type J)) °C, -200 (PT100 (3-Wire)) °C, -200 (PT1000 (2-Wire)) °C, -200 (Thermocouple (Type L)) °C, -270 (Thermocouple (Type E)) °C, -270 (Thermocouple (Type K)) °C, -270 (Thermocouple (Type N)) °C, -270 (Thermocouple (Type T)) °C, 4 (Current mA @ 125 Ω), -50 (PT100 (3-Wire)) °C, -50 (Thermocouple (Type R)) °C, -50 (Thermocouple (Type S)) °C

Approvals

EMC 2004/108/EC, EN 61326, IEC 60529/EN 60529, UL 94 V-0

Country of Origin

Germany

Product details

Digital Panel Mount Meter

The WIKA DI32-1 is a compact digital panel indicator that can be used for the measurement of voltage, current, frequency and temperature. It features a single input that can be configured 23 different ways and two transistor switch outputs which can be set independently of each other. The 7 segment, 4-digit display can show MAX/MIN readings and displays settings and menus when using the front panel to program.

Features and Benefits

• 3 button front panel for easy programming
• Easy to read 7 segment 4 digit display
• Tare function
• Linearisation of sensor with up to 5 setting points
• Adjustable measuring time from 0.01 to 20 seconds
• 100 ppm/K temperature drift
• Connection via a removable 9 pin plug-in terminal
• -1999 to 9999 indicator range
• 9 to 28 VDC supply

Applications

• Machine building and plant construction
• Machine tools
• Test benches
• Industrial applications

Stock information temporarily unavailable.

P.O.A.

WIKA DI32-1 LED Digital Panel Multi-Function Meter, 22.2mm x 45mm

P.O.A.

WIKA DI32-1 LED Digital Panel Multi-Function Meter, 22.2mm x 45mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

WIKA

Properties Measured

Counter, Current, Frequency, Humidity, Speed, Temperature, Thermocouples, Voltage

Display Type

LED

Cutout Height

22.2mm

Cutout Width

45mm

Number Of Digits

4

Depth

3mm

Digit Height

10 mm

Minimum Temperature

-20°C

Maximum Temperature

+50°C

Measurement Range

0 → 1 (Voltage V @ >10 kΩ), 0 → 10 (Voltage V @ >100 kΩ), 0 → 2 (Voltage V @ >10 kΩ), 0 → 50 (Voltage mV @ >10 kΩ)

Series

DI32-1

Meter Type

Electrical

Minimum Measurement

+80 (Thermocouple (Type B)) °C, 0 (Counter), 0 (Current mA @ 125 Ω), 0 (Frequency NPN) kHz, 0 (Frequency PNP) kHz, 0 (Frequency) kHz, 0 (Humidity) %RH, 0 (Speed) rpm, 0 (Voltage) V, -170 (Thermocouple (Type J)) °C, -200 (PT100 (3-Wire)) °C, -200 (PT1000 (2-Wire)) °C, -200 (Thermocouple (Type L)) °C, -270 (Thermocouple (Type E)) °C, -270 (Thermocouple (Type K)) °C, -270 (Thermocouple (Type N)) °C, -270 (Thermocouple (Type T)) °C, 4 (Current mA @ 125 Ω), -50 (PT100 (3-Wire)) °C, -50 (Thermocouple (Type R)) °C, -50 (Thermocouple (Type S)) °C

Approvals

EMC 2004/108/EC, EN 61326, IEC 60529/EN 60529, UL 94 V-0

Country of Origin

Germany

Product details

Digital Panel Mount Meter

The WIKA DI32-1 is a compact digital panel indicator that can be used for the measurement of voltage, current, frequency and temperature. It features a single input that can be configured 23 different ways and two transistor switch outputs which can be set independently of each other. The 7 segment, 4-digit display can show MAX/MIN readings and displays settings and menus when using the front panel to program.

Features and Benefits

• 3 button front panel for easy programming
• Easy to read 7 segment 4 digit display
• Tare function
• Linearisation of sensor with up to 5 setting points
• Adjustable measuring time from 0.01 to 20 seconds
• 100 ppm/K temperature drift
• Connection via a removable 9 pin plug-in terminal
• -1999 to 9999 indicator range
• 9 to 28 VDC supply

Applications

• Machine building and plant construction
• Machine tools
• Test benches
• Industrial applications