Technical documents
Specifications
Brand
WIKAInput Type
PT100
Output Type
4 → 20 mA
Diameter
33 mm
Minimum Temperature Input
0°C
Maximum Temperature Input
250°C
Series
T15
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
WIKA T15 Temperature Transmitter PT100 Input
1
P.O.A.
WIKA T15 Temperature Transmitter PT100 Input
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
WIKAInput Type
PT100
Output Type
4 → 20 mA
Diameter
33 mm
Minimum Temperature Input
0°C
Maximum Temperature Input
250°C
Series
T15
Country of Origin
Germany