Technical documents
Specifications
Brand
WIKAMaximum Pressure Measurement
10bar
Mounting Type
Bottom Entry
Minimum Pressure Measurement
0bar
Display Type
Analogue
Gauge Outside Diameter
100mm
Series
DSS22F
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
WIKA Analogue Pressure Gauge 10bar Bottom Entry 100mm Outside Diameter
1
P.O.A.
WIKA Analogue Pressure Gauge 10bar Bottom Entry 100mm Outside Diameter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
WIKAMaximum Pressure Measurement
10bar
Mounting Type
Bottom Entry
Minimum Pressure Measurement
0bar
Display Type
Analogue
Gauge Outside Diameter
100mm
Series
DSS22F
Country of Origin
Germany