Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

WIKA Dial Thermometer -20 → 60 °C, 3512797

RS Stock No.: 219-7729Brand: WIKAManufacturers Part No.: 3512797
brand-logo
View all in Dial Thermometers

Technical documents

Specifications

Brand

WIKA

Maximum Temperature Measurement

60 °C

Dial Diameter

63mm

Temperature Scale

Centigrade

Thermometer Type

Dial

Series

A52

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

WIKA Dial Thermometer -20 → 60 °C, 3512797

P.O.A.

WIKA Dial Thermometer -20 → 60 °C, 3512797
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

WIKA

Maximum Temperature Measurement

60 °C

Dial Diameter

63mm

Temperature Scale

Centigrade

Thermometer Type

Dial

Series

A52

Country of Origin

Germany