Technical documents
Specifications
Brand
WIKAMaximum Pressure Measurement
200bar
Mounting Type
Bottom Entry
Minimum Pressure Measurement
0bar
Display Type
Analogue
Connection Size
G 1/2
Gauge Outside Diameter
100mm
Series
23X.50
Country of Origin
Poland
P.O.A.
WIKA G 1/2 Analogue Pressure Gauge 200bar Bottom Entry 100mm Outside Diameter
1
P.O.A.
WIKA G 1/2 Analogue Pressure Gauge 200bar Bottom Entry 100mm Outside Diameter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
WIKAMaximum Pressure Measurement
200bar
Mounting Type
Bottom Entry
Minimum Pressure Measurement
0bar
Display Type
Analogue
Connection Size
G 1/2
Gauge Outside Diameter
100mm
Series
23X.50
Country of Origin
Poland