WIKA Dial Thermometer 0 → +120 °C, 3908259

RS Stock No.: 221-8513Brand: WIKAManufacturers Part No.: 3908259
brand-logo
View all in Dial Thermometers

Technical documents

Specifications

Brand

WIKA

Maximum Temperature Measurement

120 °C

Dial Diameter

100mm

Temperature Scale

Centigrade

Thermometer Type

Dial

Series

R55

Country of Origin

Poland

Stock information temporarily unavailable.

P.O.A.

WIKA Dial Thermometer 0 → +120 °C, 3908259

P.O.A.

WIKA Dial Thermometer 0 → +120 °C, 3908259
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

WIKA

Maximum Temperature Measurement

120 °C

Dial Diameter

100mm

Temperature Scale

Centigrade

Thermometer Type

Dial

Series

R55

Country of Origin

Poland