Technical documents
Specifications
Brand
WIKAMaximum Pressure Measurement
0.025bar
Mounting Type
Back Entry
Minimum Pressure Measurement
0bar
Display Type
Analogue
Connection Size
NPT 1/2
Gauge Outside Diameter
100mm
Series
63X.50
Country of Origin
Switzerland
Stock information temporarily unavailable.
P.O.A.
WIKA NPT 1/2 Analogue Pressure Gauge 0.025bar Back Entry 100mm Outside Diameter
1
P.O.A.
WIKA NPT 1/2 Analogue Pressure Gauge 0.025bar Back Entry 100mm Outside Diameter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
WIKAMaximum Pressure Measurement
0.025bar
Mounting Type
Back Entry
Minimum Pressure Measurement
0bar
Display Type
Analogue
Connection Size
NPT 1/2
Gauge Outside Diameter
100mm
Series
63X.50
Country of Origin
Switzerland