WIKA PT100 Temperature Sensor, 3 Wire, +250°C Max

RS Stock No.: 262-5502Brand: WIKAManufacturers Part No.: 45280011
brand-logo
View all in RTD Sensors

Technical documents

Specifications

Brand

WIKA

Sensor Type

PT100

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+250°C

Series

TR11-C

Number Of Wires

3

Country of Origin

Spain

Stock information temporarily unavailable.

P.O.A.

WIKA PT100 Temperature Sensor, 3 Wire, +250°C Max

P.O.A.

WIKA PT100 Temperature Sensor, 3 Wire, +250°C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

WIKA

Sensor Type

PT100

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+250°C

Series

TR11-C

Number Of Wires

3

Country of Origin

Spain