Technical documents
Specifications
Brand
WIKAPressure Reading Type
Absolute, Gauge, Vacuum
Minimum Pressure Reading
0bar
Maximum Pressure Reading
300bar
Accuracy
±1 to ±2.4 %
Series
A-10
Country of Origin
Germany
P.O.A.
WIKA A-10 Series Pressure Sensor, 0bar Min, 300bar Max, Absolute, Gauge, Vacuum Reading
1
P.O.A.
WIKA A-10 Series Pressure Sensor, 0bar Min, 300bar Max, Absolute, Gauge, Vacuum Reading
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
WIKAPressure Reading Type
Absolute, Gauge, Vacuum
Minimum Pressure Reading
0bar
Maximum Pressure Reading
300bar
Accuracy
±1 to ±2.4 %
Series
A-10
Country of Origin
Germany