Technical documents
Specifications
Brand
WIKAMinimum Pressure Reading
0psi
Maximum Pressure Reading
2.8psi
Accuracy
0.5 %
Output Type
Analogue
Media Measured
Liquid
Analogue Output
4 → 20 mA
Electrical Connection
FEP Cable (5 metres)
Series
LH-10
Supply Voltage
10 → 30 V dc
Housing Material
Stainless Steel
IP Rating
IP68
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+50°C
Country of Origin
Germany
Product details
Wika LH-10 Pressure Transmitter
Wika LH-10 range of submersible pressure transmitters for liquid level measurement. Suitable for use within a vast range of demanding industrial & OEM pressure measurement applications. Features a hermetically sealed and exceptionally robust stainless steel case.
Features a hermetically sealed and exceptionally robust stainless steel case.
Proven, fully-welded construction ensures a long service life and permanent sealing
IP68
Accuracy < 0.25%
Supplied with vented FEP cable
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
WIKAMinimum Pressure Reading
0psi
Maximum Pressure Reading
2.8psi
Accuracy
0.5 %
Output Type
Analogue
Media Measured
Liquid
Analogue Output
4 → 20 mA
Electrical Connection
FEP Cable (5 metres)
Series
LH-10
Supply Voltage
10 → 30 V dc
Housing Material
Stainless Steel
IP Rating
IP68
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+50°C
Country of Origin
Germany
Product details
Wika LH-10 Pressure Transmitter
Wika LH-10 range of submersible pressure transmitters for liquid level measurement. Suitable for use within a vast range of demanding industrial & OEM pressure measurement applications. Features a hermetically sealed and exceptionally robust stainless steel case.
Features a hermetically sealed and exceptionally robust stainless steel case.
Proven, fully-welded construction ensures a long service life and permanent sealing
IP68
Accuracy < 0.25%
Supplied with vented FEP cable