WIKA LH-10 Series Level Sensor Level Probe, 4-20mA Output, Cable Mount, FEP Body

RS Stock No.: 269-1097Brand: WIKAManufacturers Part No.: 47402777
brand-logo
View all in Level Sensors

Technical documents

Specifications

Brand

WIKA

Device Type

Level Sensor

Mounting Type

Cable Mount

Switch Output

4-20mA

Body Material

FEP

Cable Length

10m

Series

LH-10

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

WIKA LH-10 Series Level Sensor Level Probe, 4-20mA Output, Cable Mount, FEP Body

P.O.A.

WIKA LH-10 Series Level Sensor Level Probe, 4-20mA Output, Cable Mount, FEP Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

WIKA

Device Type

Level Sensor

Mounting Type

Cable Mount

Switch Output

4-20mA

Body Material

FEP

Cable Length

10m

Series

LH-10

Country of Origin

Germany