WIKA G 1/2 Digital Pressure Gauge 40bar Bottom Entry 100mm Outside Diameter

RS Stock No.: 224-6188Brand: WIKAManufacturers Part No.: 48693260
brand-logo
View all in Pressure Gauges

Technical documents

Specifications

Brand

WIKA

Maximum Pressure Measurement

40bar

Minimum Pressure Measurement

0bar

Mounting Type

Bottom Entry

Display Type

Digital

Connection Size

G 1/2

Gauge Outside Diameter

100mm

Best Accuracy

±0.1%

Series

CPG1500

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

WIKA G 1/2 Digital Pressure Gauge 40bar Bottom Entry 100mm Outside Diameter

P.O.A.

WIKA G 1/2 Digital Pressure Gauge 40bar Bottom Entry 100mm Outside Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

WIKA

Maximum Pressure Measurement

40bar

Minimum Pressure Measurement

0bar

Mounting Type

Bottom Entry

Display Type

Digital

Connection Size

G 1/2

Gauge Outside Diameter

100mm

Best Accuracy

±0.1%

Series

CPG1500

Country of Origin

Germany