Technical documents
Specifications
Brand
WIKAMaximum Pressure Measurement
100bar
Minimum Pressure Measurement
0bar
Mounting Type
Bottom Entry
Display Type
Digital
Connection Size
G 1/2
Gauge Outside Diameter
100mm
Best Accuracy
±0.1%
Series
CPG1500
Country of Origin
Germany
P.O.A.
WIKA G 1/2 Digital Pressure Gauge 100bar Bottom Entry 100mm Outside Diameter
1
P.O.A.
WIKA G 1/2 Digital Pressure Gauge 100bar Bottom Entry 100mm Outside Diameter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
WIKAMaximum Pressure Measurement
100bar
Minimum Pressure Measurement
0bar
Mounting Type
Bottom Entry
Display Type
Digital
Connection Size
G 1/2
Gauge Outside Diameter
100mm
Best Accuracy
±0.1%
Series
CPG1500
Country of Origin
Germany