Technical documents
Specifications
Brand
WIKAMaximum Pressure Measurement
30mbar
Minimum Pressure Measurement
0mbar
Mounting Type
Bottom Entry
Display Type
Analogue
Connection Size
G 1/8
Gauge Outside Diameter
110mm
Series
A2G-15
Country of Origin
Switzerland
Stock information temporarily unavailable.
P.O.A.
WIKA G 1/8 Analogue Differential Pressure Gauge 30mbar Bottom Entry 110mm Outside Diameter
1
P.O.A.
WIKA G 1/8 Analogue Differential Pressure Gauge 30mbar Bottom Entry 110mm Outside Diameter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
WIKAMaximum Pressure Measurement
30mbar
Minimum Pressure Measurement
0mbar
Mounting Type
Bottom Entry
Display Type
Analogue
Connection Size
G 1/8
Gauge Outside Diameter
110mm
Series
A2G-15
Country of Origin
Switzerland