Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

WIKA L-FLS-P Series Threaded Polypropylene Float Switch, Float, 1m Cable, SPDT, 230V ac Max, 230V dc Max

RS Stock No.: 268-9433Brand: WIKAManufacturers Part No.: 48787673
brand-logo
View all in Float Switches

Technical documents

Specifications

Brand

WIKA

For Use With

Liquid Level Control

Device Type

Float

Mounting Type

Threaded

Switch Output

SPDT

Body Material

Polypropylene

Cable Length

1m

Maximum ac Voltage

230V

Maximum dc Voltage

230V

Series

L-FLS-P

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

WIKA L-FLS-P Series Threaded Polypropylene Float Switch, Float, 1m Cable, SPDT, 230V ac Max, 230V dc Max

P.O.A.

WIKA L-FLS-P Series Threaded Polypropylene Float Switch, Float, 1m Cable, SPDT, 230V ac Max, 230V dc Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

WIKA

For Use With

Liquid Level Control

Device Type

Float

Mounting Type

Threaded

Switch Output

SPDT

Body Material

Polypropylene

Cable Length

1m

Maximum ac Voltage

230V

Maximum dc Voltage

230V

Series

L-FLS-P

Country of Origin

France