Technical documents
Specifications
Brand
WIKADevice Type
Level Sensor
Mounting Type
Cable Mount
Switch Output
4-20mA
Body Material
Stainless Steel
Cable Length
5m
Hazardous Area Certification
ATEX, IECEx
Series
IL-10
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
WIKA IL-10 Series Level Sensor Level Probe, 4-20mA Output, Cable Mount, Stainless Steel Body, ATEX, IECEx-Rated
1
P.O.A.
WIKA IL-10 Series Level Sensor Level Probe, 4-20mA Output, Cable Mount, Stainless Steel Body, ATEX, IECEx-Rated
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
WIKADevice Type
Level Sensor
Mounting Type
Cable Mount
Switch Output
4-20mA
Body Material
Stainless Steel
Cable Length
5m
Hazardous Area Certification
ATEX, IECEx
Series
IL-10
Country of Origin
Germany