WIKA L-OLS-C Series Level Sensor Level Switch, PNP Output, Threaded, Stainless Steel Body

RS Stock No.: 268-9996Brand: WIKAManufacturers Part No.: 48799058
brand-logo
View all in Level Sensors

Technical documents

Specifications

Brand

WIKA

Device Type

Level Sensor

Mounting Type

Threaded

Switch Output

PNP

Body Material

Stainless Steel

Series

L-OLS-C

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

WIKA L-OLS-C Series Level Sensor Level Switch, PNP Output, Threaded, Stainless Steel Body

P.O.A.

WIKA L-OLS-C Series Level Sensor Level Switch, PNP Output, Threaded, Stainless Steel Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

WIKA

Device Type

Level Sensor

Mounting Type

Threaded

Switch Output

PNP

Body Material

Stainless Steel

Series

L-OLS-C

Country of Origin

Germany