Technical documents
Specifications
Brand
WIKAPressure Reading Type
Gauge
Minimum Pressure Reading
-1bar
Maximum Pressure Reading
9bar
Accuracy
± 0.5 %
Output Type
PNP/NPN
Series
PSD-4
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
WIKA PSD-4 Series Pressure Sensor, -1bar Min, 9bar Max, PNP/NPN Output, Gauge Reading
1
P.O.A.
WIKA PSD-4 Series Pressure Sensor, -1bar Min, 9bar Max, PNP/NPN Output, Gauge Reading
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
WIKAPressure Reading Type
Gauge
Minimum Pressure Reading
-1bar
Maximum Pressure Reading
9bar
Accuracy
± 0.5 %
Output Type
PNP/NPN
Series
PSD-4
Country of Origin
Germany