WIKA Pressure Gauge 63mm Outside Diameter

RS Stock No.: 879-5129Brand: WIKAManufacturers Part No.: 70073147
brand-logo
View all in Pressure Gauges

Technical documents

Specifications

Brand

WIKA

Gauge Outside Diameter

63mm

Best Accuracy

± 1.5%

Case Material

Stainless Steel

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Country of Origin

Germany

Product details

Wika PGT23.063 Bourdon Tube Pressure Gauges

The electronic WIKA transmitter, integrated into the high-quality mechanical pressure gauge combines the advantages of electrical signal transmission with the advantages of a local mechanical display.

Plug and play with no configuration necessary
Easy to read, nominal size 2" analogue display
Solid-front, blow-out back safety design

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

Stock information temporarily unavailable.

P.O.A.

WIKA Pressure Gauge 63mm Outside Diameter

P.O.A.

WIKA Pressure Gauge 63mm Outside Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

WIKA

Gauge Outside Diameter

63mm

Best Accuracy

± 1.5%

Case Material

Stainless Steel

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Country of Origin

Germany

Product details

Wika PGT23.063 Bourdon Tube Pressure Gauges

The electronic WIKA transmitter, integrated into the high-quality mechanical pressure gauge combines the advantages of electrical signal transmission with the advantages of a local mechanical display.

Plug and play with no configuration necessary
Easy to read, nominal size 2" analogue display
Solid-front, blow-out back safety design

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).